
SM4959 | |
|---|---|
DigiKey Part Number | 5328-SM4959-ND |
Manufacturer | |
Manufacturer Product Number | SM4959 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4930 | Fairview Microwave | 8 | 5328-SM4930-ND | 3 060,96000 Kč | Parametric Equivalent |
| SM4939 | Fairview Microwave | 0 | 5328-SM4939-ND | 1 805,88000 Kč | Parametric Equivalent |
| SM4940 | Fairview Microwave | 178 | 5328-SM4940-ND | 1 509,52000 Kč | Parametric Equivalent |
| SM4941 | Fairview Microwave | 72 | 5328-SM4941-ND | 1 692,42000 Kč | Parametric Equivalent |
| SM4957 | Fairview Microwave | 0 | 5328-SM4957-ND | 1 805,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 221,51000 Kč | 1 221,51 Kč |
| 10 | 1 038,31200 Kč | 10 383,12 Kč |
| 25 | 973,33440 Kč | 24 333,36 Kč |
| 50 | 926,91440 Kč | 46 345,72 Kč |
| 100 | 882,72780 Kč | 88 272,78 Kč |
| 250 | 827,54456 Kč | 206 886,14 Kč |
| Unit Price without VAT: | 1 221,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 478,02710 Kč |



