
SM4940 | |
|---|---|
DigiKey Part Number | 5328-SM4940-ND |
Manufacturer | |
Manufacturer Product Number | SM4940 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 509,52000 Kč | 1 509,52 Kč |
| 10 | 1 283,03000 Kč | 12 830,30 Kč |
| 25 | 1 202,74520 Kč | 30 068,63 Kč |
| 50 | 1 145,39240 Kč | 57 269,62 Kč |
| 100 | 1 090,79060 Kč | 109 079,06 Kč |
| Unit Price without VAT: | 1 509,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 826,51920 Kč |

