Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAD1030 | |
|---|---|
DigiKey Part Number | 5328-FMAD1030-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1030 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Gold |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4923 | Fairview Microwave | 0 | 5328-SM4923-ND | 210,59000 Kč | Parametric Equivalent |
| SM4930 | Fairview Microwave | 8 | 5328-SM4930-ND | 125,74000 Kč | Parametric Equivalent |
| SM4939 | Fairview Microwave | 0 | 5328-SM4939-ND | 74,18000 Kč | Parametric Equivalent |
| SM4940 | Fairview Microwave | 178 | 5328-SM4940-ND | 62,01000 Kč | Parametric Equivalent |
| SM4941 | Fairview Microwave | 72 | 5328-SM4941-ND | 69,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 183,76000 Kč | 1 183,76 Kč |
| 10 | 1 006,21500 Kč | 10 062,15 Kč |
| 25 | 943,25240 Kč | 23 581,31 Kč |
| 50 | 898,27140 Kč | 44 913,57 Kč |
| 100 | 855,44460 Kč | 85 544,46 Kč |
| 250 | 801,96572 Kč | 200 491,43 Kč |
| Unit Price without VAT: | 1 183,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 432,34960 Kč |
















