Parametric Equivalent

SM4923 | |
|---|---|
DigiKey Part Number | 5328-SM4923-ND |
Manufacturer | |
Manufacturer Product Number | SM4923 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 27 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Body Finish Passivated |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4930 | Fairview Microwave | 8 | 5328-SM4930-ND | 3 081,88000 Kč | Parametric Equivalent |
| R127712001 | Radiall USA, Inc. | 0 | 2201-R127712001-ND | 4 091,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 161,73000 Kč | 5 161,73 Kč |
| Unit Price without VAT: | 5 161,73000 Kč |
|---|---|
| Unit Price with VAT: | 6 245,69330 Kč |



