

5977004901 | |
|---|---|
DigiKey Part Number | 1934-5977004901-ND |
Manufacturer | |
Manufacturer Product Number | 5977004901 |
Description | FERRITE CORE TOROID 77 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 77 Ferrite Core Toroid Type Length Width 0.630" (16.00mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 0.630" (16.00mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Effective Length (le) mm | 38.5 | |
Effective Area (Ae) mm² | 19.9 | |
Effective Magnetic Volume (Ve) mm³ | 770.0 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,50000 Kč | 27,50 Kč |
| 10 | 19,12200 Kč | 191,22 Kč |
| 25 | 16,39720 Kč | 409,93 Kč |
| 50 | 14,51020 Kč | 725,51 Kč |
| 138 | 11,99536 Kč | 1 655,36 Kč |
| 276 | 10,42630 Kč | 2 877,66 Kč |
| 552 | 10,28482 Kč | 5 677,22 Kč |
| Unit Price without VAT: | 27,50000 Kč |
|---|---|
| Unit Price with VAT: | 33,27500 Kč |








