5977000621
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5977000621
How to use Fair-Rite's Toroid Permeability Calculator

5977000621

DigiKey Part Number
1934-5977000621-ND
Manufacturer
Manufacturer Product Number
5977000621
Description
FERRITE CORE TOROID 1.27UH 77
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plastic 77 Ferrite Core Toroid Type Length Width 0.860" (21.84mm) Diameter 0.280" (7.11mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5977000621 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
77
Diameter
0.860" (21.84mm)
Inductance Factor (Al)
1.27 µH
Tolerance
-30%, +25%
Gap
Ungapped
Initial Permeability (µi)
2000
Core Factor (ΣI/A) mm⁻¹
2.131
Effective Length (le) mm
51.8
Effective Area (Ae) mm²
24.3
Effective Magnetic Volume (Ve) mm³
1261.0
Finish
Plastic
Height
0.280" (7.11mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 020
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,73000 Kč38,73 Kč
1026,75500 Kč267,55 Kč
2522,86040 Kč571,51 Kč
5020,17440 Kč1 008,72 Kč
10017,67990 Kč1 767,99 Kč
25015,26124 Kč3 815,31 Kč
Unit Price without VAT:38,73000 Kč
Unit Price with VAT:46,86330 Kč