


5977001621 | |
|---|---|
DigiKey Part Number | 1934-5977001621-ND |
Manufacturer | |
Manufacturer Product Number | 5977001621 |
Description | FERRITE CORE TOROID 1.665UH 77 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plastic 77 Ferrite Core Toroid Type Length Width 1.274" (32.35mm) Diameter 0.343" (8.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5977001621 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 2000 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 1.6226 |
Part Status Active | Effective Length (le) mm 75.7 |
Core Type Toroid | Effective Area (Ae) mm² 46.6 |
Material 77 | Effective Magnetic Volume (Ve) mm³ 3532.0 |
Diameter 1.274" (32.35mm) | Finish Plastic |
Inductance Factor (Al) 1.665 µH | Height 0.343" (8.70mm) |
Tolerance -30%, +25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,38000 Kč | 87,38 Kč |
| 10 | 59,85500 Kč | 598,55 Kč |
| 25 | 50,77880 Kč | 1 269,47 Kč |
| 50 | 44,49320 Kč | 2 224,66 Kč |
| 100 | 38,64320 Kč | 3 864,32 Kč |
| 424 | 32,69099 Kč | 13 860,98 Kč |
| Unit Price without VAT: | 87,38000 Kč |
|---|---|
| Unit Price with VAT: | 105,72980 Kč |


