Plastic 77 Ferrite Core Toroid Type Length Width 0.530" (13.45mm) Diameter 0.213" (5.40mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic 77 Ferrite Core Toroid Type Length Width 0.530" (13.45mm) Diameter 0.213" (5.40mm) Height
How to use Fair-Rite's Toroid Permeability Calculator

5977000321

DigiKey Part Number
1934-5977000321-ND
Manufacturer
Manufacturer Product Number
5977000321
Description
FERRITE CORE TOROID 1.18UH 77
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plastic 77 Ferrite Core Toroid Type Length Width 0.530" (13.45mm) Diameter 0.213" (5.40mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5977000321 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
77
Diameter
0.530" (13.45mm)
Inductance Factor (Al)
1.18 µH
Tolerance
-30%, +25%
Gap
Ungapped
Initial Permeability (µi)
2000
Core Factor (ΣI/A) mm⁻¹
2.29
Effective Length (le) mm
29.5
Effective Area (Ae) mm²
12.9
Effective Magnetic Volume (Ve) mm³
380.0
Finish
Plastic
Height
0.213" (5.40mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 522
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,41800 Kč134,18 Kč
2511,54040 Kč288,51 Kč
5010,25540 Kč512,77 Kč
1009,06900 Kč906,90 Kč
2507,63068 Kč1 907,67 Kč
5006,63074 Kč3 315,37 Kč
3 1565,56447 Kč17 561,47 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč