



5977000601 | |
|---|---|
DigiKey Part Number | 1934-5977000601-ND |
Manufacturer | |
Manufacturer Product Number | 5977000601 |
Description | FERRITE CORE TOROID 77 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 77 Ferrite Core Toroid Type Length Width 0.825" (20.96mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5977000601 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 2000 |
Packaging Bulk | Effective Length (le) mm 52.0 |
Part Status Active | Effective Area (Ae) mm² 24.3 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 1260.0 |
Material 77 | Finish Uncoated |
Diameter 0.825" (20.96mm) | Height 0.250" (6.35mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 17,53900 Kč | 175,39 Kč |
| 25 | 15,06600 Kč | 376,65 Kč |
| 50 | 13,36000 Kč | 668,00 Kč |
| 100 | 11,78130 Kč | 1 178,13 Kč |
| 250 | 9,86884 Kč | 2 467,21 Kč |
| 913 | 7,63841 Kč | 6 973,87 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |



