



5977000101 | |
|---|---|
DigiKey Part Number | 1934-1520-ND |
Manufacturer | |
Manufacturer Product Number | 5977000101 |
Description | FERRITE CORE TOROID 77 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 77 Ferrite Core Toroid Type Length Width 0.230" (5.84mm) Diameter 0.060" (1.52mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5977000101 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 2000 |
Packaging Box | Effective Length (le) mm 13.0 |
Part Status Active | Effective Area (Ae) mm² 2.0 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 27.0 |
Material 77 | Finish Uncoated |
Diameter 0.230" (5.84mm) | Height 0.060" (1.52mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,50600 Kč | 55,06 Kč |
| 25 | 4,77160 Kč | 119,29 Kč |
| 50 | 4,25860 Kč | 212,93 Kč |
| 100 | 3,79150 Kč | 379,15 Kč |
| 250 | 3,22844 Kč | 807,11 Kč |
| 500 | 2,83760 Kč | 1 418,80 Kč |
| 2 000 | 2,13654 Kč | 4 273,08 Kč |
| 6 000 | 1,96563 Kč | 11 793,78 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |




