5952003801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5952003801

5977001601

DigiKey Part Number
1934-1603-ND
Manufacturer
Manufacturer Product Number
5977001601
Description
FERRITE CORE TOROID 77
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated 77 Ferrite Core Toroid Type Length Width Diameter Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
77
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
2000
Effective Length (le) mm
76.0
Effective Area (Ae) mm²
47.0
Effective Magnetic Volume (Ve) mm³
3530.0
Finish
Uncoated
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,49000 Kč32,49 Kč
1022,47600 Kč224,76 Kč
2519,23840 Kč480,96 Kč
5017,00560 Kč850,28 Kč
10014,93090 Kč1 493,09 Kč
42412,44592 Kč5 277,07 Kč
Manufacturers Standard Package
Unit Price without VAT:32,49000 Kč
Unit Price with VAT:39,31290 Kč

Other Suppliers on DigiKey

424In Stock
Ships from WEC