120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 6A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 6A 20mOhm
Chip Bead
How to Identify an Unknown Ferrite Rod

2518121217Y6

DigiKey Part Number
1934-1463-2-ND - Tape & Reel (TR)
1934-1463-1-ND - Cut Tape (CT)
1934-1463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2518121217Y6
Description
FERRITE BEAD 120 OHM 1812 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 6A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
2518121217Y6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,77400 Kč57,74 Kč
254,99760 Kč124,94 Kč
504,46840 Kč223,42 Kč
1003,97490 Kč397,49 Kč
2503,38236 Kč845,59 Kč
5002,97164 Kč1 485,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,59010 Kč2 590,10 Kč
2 0002,23461 Kč4 469,22 Kč
3 0002,07614 Kč6 228,42 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč