



0199016551 | |
|---|---|
DigiKey Part Number | 1934-1283-ND |
Manufacturer | |
Manufacturer Product Number | 0199016551 |
Description | CLIP FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Cables Clips |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clips | |
For Use With/Related Products | Flat Cables |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 25 | 13,58160 Kč | 339,54 Kč |
| 50 | 12,05280 Kč | 602,64 Kč |
| 100 | 10,64180 Kč | 1 064,18 Kč |
| 250 | 8,93004 Kč | 2 232,51 Kč |
| 500 | 7,73986 Kč | 3 869,93 Kč |
| 2 000 | 6,74561 Kč | 13 491,22 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |







