



2643168351 | |
|---|---|
DigiKey Part Number | 1934-1526-ND |
Manufacturer | |
Manufacturer Product Number | 2643168351 |
Description | FERRITE CORE 280 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Free Hanging Ferrite Core 280Ohm @ 100MHz ID 3.000" Dia (76.20mm) OD 3.500" W x 0.255" H (88.90mm x 6.48mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643168351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | - | |
Impedance @ Frequency | 280Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 3.000" Dia (76.20mm) | |
Outer Dimension | 3.500" W x 0.255" H (88.90mm x 6.48mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 10 | 129,45300 Kč | 1 294,53 Kč |
| 25 | 108,60160 Kč | 2 715,04 Kč |
| 50 | 94,11300 Kč | 4 705,65 Kč |
| 180 | 82,31217 Kč | 14 816,19 Kč |
| Unit Price without VAT: | 192,13000 Kč |
|---|---|
| Unit Price with VAT: | 232,47730 Kč |



