



2631164051 | |
|---|---|
DigiKey Part Number | 1934-2631164051-ND |
Manufacturer | |
Manufacturer Product Number | 2631164051 |
Description | FERRITE 310 OHM 65.28MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Free Hanging Ferrite Core 310Ohm @ 100MHz ID 2.570" Dia (65.28mm) OD 3.000" W x 0.250" H (76.20mm x 6.35mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2631164051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | - | |
Impedance @ Frequency | 310Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 2.570" Dia (65.28mm) | |
Outer Dimension | 3.000" W x 0.250" H (76.20mm x 6.35mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,25000 Kč | 165,25 Kč |
| 10 | 111,66700 Kč | 1 116,67 Kč |
| 25 | 93,92000 Kč | 2 348,00 Kč |
| 50 | 81,58560 Kč | 4 079,28 Kč |
| 100 | 70,08500 Kč | 7 008,50 Kč |
| 250 | 68,89948 Kč | 17 224,87 Kč |
| Unit Price without VAT: | 165,25000 Kč |
|---|---|
| Unit Price with VAT: | 199,95250 Kč |



