Similar




2643163951 | |
|---|---|
DigiKey Part Number | 1934-1067-ND |
Manufacturer | |
Manufacturer Product Number | 2643163951 |
Description | FERRITE CORE 290 OHM CLIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 290Ohm @ 100MHz ID 2.050" W x 0.033" H (52.07mm x 0.84mm) OD 2.500" W x 0.250" H (63.50mm x 6.35mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643163951 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 2=1 Assembly) | |
Impedance @ Frequency | 290Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 2.050" W x 0.033" H (52.07mm x 0.84mm) | |
Outer Dimension | 2.500" W x 0.250" H (63.50mm x 6.35mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 78,97300 Kč | 789,73 Kč |
| 25 | 66,75680 Kč | 1 668,92 Kč |
| 50 | 58,28620 Kč | 2 914,31 Kč |
| 100 | 50,39730 Kč | 5 039,73 Kč |
| 270 | 45,46067 Kč | 12 274,38 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |




