Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 290Ohm @ 100MHz ID 2.570" W x 0.033" H (65.28mm x 0.84mm) OD 3.000" W x 0.250" H (76.20mm x 6.35mm) Length 1.125" (28.58mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 290Ohm @ 100MHz ID 2.570" W x 0.033" H (65.28mm x 0.84mm) OD 3.000" W x 0.250" H (76.20mm x 6.35mm) Length 1.125" (28.58mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643164051

DigiKey Part Number
1934-1148-ND
Manufacturer
Manufacturer Product Number
2643164051
Description
FERRITE CORE 290 OHM CLIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 290Ohm @ 100MHz ID 2.570" W x 0.033" H (65.28mm x 0.84mm) OD 3.000" W x 0.250" H (76.20mm x 6.35mm) Length 1.125" (28.58mm)
Datasheet
 Datasheet
EDA/CAD Models
2643164051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Design
Clip Together (Order Qty 2=1 Assembly)
Impedance @ Frequency
290Ohm @ 100MHz
Material
43
Inner Dimension
2.570" W x 0.033" H (65.28mm x 0.84mm)
Outer Dimension
3.000" W x 0.250" H (76.20mm x 6.35mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.125" (28.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,10000 Kč124,10 Kč
1084,39100 Kč843,91 Kč
2571,26720 Kč1 781,68 Kč
5062,16240 Kč3 108,12 Kč
22549,21373 Kč11 073,09 Kč
Manufacturers Standard Package
Unit Price without VAT:124,10000 Kč
Unit Price with VAT:150,16100 Kč