
453-00390R | |
|---|---|
DigiKey Part Number | 776-453-00390RTR-ND - Tape & Reel (TR) 776-453-00390RCT-ND - Cut Tape (CT) 776-453-00390RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00390R |
Description | MODULE, VELA IF310, INTEGRATED A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v6.0 Transceiver Module Integrated, Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | 10dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, HCI, I2S, PCM, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CYW55310 | |
Memory Size | 2MB ROM, 768kB RAM | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,60000 Kč | 256,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 209,71753 Kč | 209 717,53 Kč |
| Unit Price without VAT: | 256,60000 Kč |
|---|---|
| Unit Price with VAT: | 310,48600 Kč |




