
453-00053R | |
|---|---|
DigiKey Part Number | 776-453-00053RTR-ND - Tape & Reel (TR) 776-453-00053RCT-ND - Cut Tape (CT) 776-453-00053RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00053R |
Description | RF TXRX MOD BT NFC TRACE PIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, NFC Bluetooth v5.2, NFC, Thread, Zigbee® Transceiver Module 2.4GHz Trace Pin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth, NFC | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | |
Antenna Type | Trace Pin | |
Utilized IC / Part | nRF5340 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 2.7mA ~ 8.6mA | |
Current - Transmitting | 1.5mA ~ 9.1mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 75-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 214,44208 Kč | 214 442,08 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |











