


MAX485ESA-EV | |
|---|---|
DigiKey Part Number | 5272-MAX485ESA-EVTR-ND - Tape & Reel (TR) 5272-MAX485ESA-EVCT-ND - Cut Tape (CT) 5272-MAX485ESA-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX485ESA-EV |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,37400 Kč | 209,35 Kč |
| 100 | 7,30730 Kč | 730,73 Kč |
| 250 | 6,80000 Kč | 1 700,00 Kč |
| 500 | 6,49426 Kč | 3 247,13 Kč |
| 1 000 | 6,24271 Kč | 6 242,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,97687 Kč | 14 942,17 Kč |
| 5 000 | 5,81670 Kč | 29 083,50 Kč |
| 7 500 | 5,73649 Kč | 43 023,67 Kč |
| 12 500 | 5,64761 Kč | 70 595,12 Kč |
| 17 500 | 5,59563 Kč | 97 923,52 Kč |
| 25 000 | 5,54571 Kč | 138 642,75 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |





