
MAX3485ESA-EV | |
|---|---|
DigiKey Part Number | 5272-MAX3485ESA-EVTR-ND - Tape & Reel (TR) 5272-MAX3485ESA-EVCT-ND - Cut Tape (CT) 5272-MAX3485ESA-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3485ESA-EV |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 25 | 11,33040 Kč | 283,26 Kč |
| 100 | 9,95100 Kč | 995,10 Kč |
| 250 | 9,29120 Kč | 2 322,80 Kč |
| 500 | 8,89350 Kč | 4 446,75 Kč |
| 1 000 | 8,56613 Kč | 8 566,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,22063 Kč | 20 551,58 Kč |
| 5 000 | 8,01242 Kč | 40 062,10 Kč |
| 7 500 | 7,90810 Kč | 59 310,75 Kč |
| 12 500 | 7,79256 Kč | 97 407,00 Kč |
| 17 500 | 7,72506 Kč | 135 188,55 Kč |
| 25 000 | 7,66015 Kč | 191 503,75 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |




