1/1 Transceiver Half RS422, RS485 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3485EN

DigiKey Part Number
5536-MAX3485EN-ND
Manufacturer
Manufacturer Product Number
MAX3485EN
Description
IC TRANSCEIVER HALF 1/1 DIP-8
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAEJIN
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
20 mV
Data Rate
10Mbps
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
-
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 715
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 868,82 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
505,46360 Kč273,18 Kč
1005,45950 Kč545,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,46360 Kč
Unit Price with VAT:6,61096 Kč