EL816(S)(C)(TB) is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 2,63187 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 2,24030 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 2,80103 Kč
Datasheet

Similar


LITEON
In Stock: 61 998
Unit Price: 4,27540 Kč
Datasheet

Similar


LITEON
In Stock: 9 975
Unit Price: 9,59000 Kč
Datasheet

Similar


LITEON
In Stock: 123 000
Unit Price: 8,34000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 14 689
Unit Price: 8,76000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,22327 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,22327 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,38283 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,38283 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 834
Unit Price: 2,71000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,38283 Kč
Datasheet
Image for EL816(S)(C)(TB) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL816(S)(C)(TB)

DigiKey Part Number
EL816(S)(C)(TB)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL816(S)(C)(TB)
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Everlight Electronics Co Ltd
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Discontinued at DigiKey
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
200% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
400% @ 5mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
4-SMD, Gull Wing
Input Type
DC
Supplier Device Package
4-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL817S1(C)(TU)-FEverlight Electronics Co Ltd01080-EL817S1(C)(TU)-FTR-ND2,63187 KčParametric Equivalent
EL817S1(C)(TU)-FGEverlight Electronics Co Ltd01080-EL817S1(C)(TU)-FGTR-ND2,24030 KčParametric Equivalent
EL817S2(TU)-FVGEverlight Electronics Co Ltd01080-EL817S2(TU)-FVGTR-ND2,80103 KčParametric Equivalent
LTV-816SLITEON61 998160-1361-5-ND4,27540 KčSimilar
LTV-816S-TALITEON9 975160-LTV-816S-TACT-ND9,59000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types