Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-816S-TA1

DigiKey Part Number
160-1892-2-ND - Tape & Reel (TR)
160-1892-1-ND - Cut Tape (CT)
160-1892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTV-816S-TA1
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Lite-On Inc.
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-50°C ~ 110°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-817-300EBroadcom Limited39 612516-1878-5-ND0,21470 KčSimilar
HCPL-817-30CEBroadcom Limited19 787516-3797-ND0,48000 KčSimilar
HCPL-817-56AEBroadcom Limited8 321516-2723-1-ND0,48000 KčSimilar
HCPL-817-56CEBroadcom Limited10 184516-3136-1-ND0,48000 KčSimilar
PS2561DL-1Y-ARenesas Electronics Corporation6 930559-1137-ND0,69000 KčSimilar
In-Stock: 123 209
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,71400 Kč57,14 Kč
1004,05850 Kč405,85 Kč
5003,30894 Kč1 654,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,06200 Kč3 062,00 Kč
2 0002,85178 Kč5 703,56 Kč
3 0002,74375 Kč8 231,25 Kč
5 0002,62149 Kč13 107,45 Kč
7 0002,54872 Kč17 841,04 Kč
10 0002,47763 Kč24 776,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč