
HCPL-817-56AE | |
|---|---|
DigiKey Part Number | 516-2723-2-ND - Tape & Reel (TR) 516-2723-1-ND - Cut Tape (CT) 516-2723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-817-56AE |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-817-56AE Models |
Category | Voltage - Output (Max) 70V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 100 | 6,33510 Kč | 633,51 Kč |
| 500 | 5,23774 Kč | 2 618,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,87721 Kč | 4 877,21 Kč |
| 2 000 | 4,57085 Kč | 9 141,70 Kč |
| 3 000 | 4,41350 Kč | 13 240,50 Kč |
| 5 000 | 4,23572 Kč | 21 178,60 Kč |
| 7 000 | 4,12992 Kč | 28 909,44 Kč |
| 10 000 | 4,02666 Kč | 40 266,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

