
PS2561DL-1Y-A | |
|---|---|
DigiKey Part Number | 559-1137-ND |
Manufacturer | |
Manufacturer Product Number | PS2561DL-1Y-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 40 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 12,88900 Kč | 128,89 Kč |
| 100 | 9,45800 Kč | 945,80 Kč |
| 500 | 7,92342 Kč | 3 961,71 Kč |
| 1 000 | 7,42080 Kč | 7 420,80 Kč |
| 2 000 | 6,99389 Kč | 13 987,78 Kč |
| 5 000 | 6,52760 Kč | 32 638,00 Kč |
| 10 000 | 6,23696 Kč | 62 369,60 Kč |
| 25 000 | 5,92013 Kč | 148 003,25 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |

