Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPC816S-C-TR

DigiKey Part Number
31-DPC816S-C-TR-ND - Tape & Reel (TR)
31-DPC816S-C-TRCT-ND - Cut Tape (CT)
31-DPC816S-C-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPC816S-C-TR
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Diodes Incorporated
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
200% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Supplier Device Package
4-SMD
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPC1019S-TRDiodes Incorporated031-DPC1019S-TR-ND0,09133 KčParametric Equivalent
DPC1019S-TR-VDiodes Incorporated031-DPC1019S-TR-VTR-ND0,09133 KčParametric Equivalent
DPC816L-C-TRDiodes Incorporated031-DPC816L-C-TR-ND0,05681 KčParametric Equivalent
In-Stock: 1 834
Factory Stock: 710 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,77300 Kč17,73 Kč
251,54320 Kč38,58 Kč
1001,30560 Kč130,56 Kč
2501,18960 Kč297,40 Kč
5001,12036 Kč560,18 Kč
1 0001,06300 Kč1 063,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,43809 Kč2 876,18 Kč
4 0001,33543 Kč5 341,72 Kč
6 0001,28261 Kč7 695,66 Kč
10 0001,22286 Kč12 228,60 Kč
14 0001,18726 Kč16 621,64 Kč
20 0001,15250 Kč23 050,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč