Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DPC816L-C-TR | |
|---|---|
DigiKey Part Number | 31-DPC816L-C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC816L-C-TR |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Diodes Incorporated | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC1019S-TR | Diodes Incorporated | 0 | 31-DPC1019S-TR-ND | 2,22327 Kč | Parametric Equivalent |
| DPC1019S-TR-V | Diodes Incorporated | 0 | 31-DPC1019S-TR-VTR-ND | 2,22327 Kč | Parametric Equivalent |
| DPC816L-C-TR-V | Diodes Incorporated | 0 | 31-DPC816L-C-TR-VTR-ND | 1,38283 Kč | Parametric Equivalent |
| DPC816S-C-TR | Diodes Incorporated | 1 834 | 31-DPC816S-C-TRCT-ND | 2,71000 Kč | Parametric Equivalent |
| DPC816S-C-TR-V | Diodes Incorporated | 0 | 31-DPC816S-C-TR-VTR-ND | 1,38283 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,38283 Kč | 2 765,66 Kč |
| 4 000 | 1,28407 Kč | 5 136,28 Kč |
| 6 000 | 1,23329 Kč | 7 399,74 Kč |
| 10 000 | 1,17583 Kč | 11 758,30 Kč |
| 14 000 | 1,14160 Kč | 15 982,40 Kč |
| 20 000 | 1,10817 Kč | 22 163,40 Kč |
| Unit Price without VAT: | 1,38283 Kč |
|---|---|
| Unit Price with VAT: | 1,67322 Kč |




