Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-816S

DigiKey Part Number
160-1361-5-ND
Manufacturer
Manufacturer Product Number
LTV-816S
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
LTV-816S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Lite-On Inc.
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-50°C ~ 110°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-817-300EBroadcom Limited39 612516-1878-5-ND0,21470 KčSimilar
HCPL-817-30CEBroadcom Limited19 812516-3797-ND0,48000 KčSimilar
HCPL-817-56AEBroadcom Limited8 720516-2723-1-ND0,48000 KčSimilar
HCPL-817-56CEBroadcom Limited10 184516-3136-1-ND0,48000 KčSimilar
ISP817XSMIsocom Components 2004 LTD3 178ISP817XSM-ND0,42000 KčParametric Equivalent
In-Stock: 56 598
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1004,47260 Kč447,26 Kč
2004,08515 Kč817,03 Kč
3003,88533 Kč1 165,60 Kč
5003,65786 Kč1 828,93 Kč
7003,52227 Kč2 465,59 Kč
1 0003,38950 Kč3 389,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,47260 Kč
Unit Price with VAT:5,41185 Kč