Cable Clip, P-Type Natural Fastener 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, P-Type Natural Fastener 0.500" (12.70mm)
Supporting your Project: Printed Circuit Board Solutions

WHC-500-01

DigiKey Part Number
RPC1151-ND
Manufacturer
Manufacturer Product Number
WHC-500-01
Description
CBL CLIP P-TYPE NATURAL FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, P-Type Natural Fastener 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
WHC-500-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, P-Type
Type Attributes
Open
Opening Size
0.500" (12.70mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.156" (29.36mm)
Width
0.400" (10.16mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.070" (1.78mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 268
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,37000 Kč73,70 Kč
256,91240 Kč172,81 Kč
506,58080 Kč329,04 Kč
1006,26580 Kč626,58 Kč
2505,87272 Kč1 468,18 Kč
5005,59176 Kč2 795,88 Kč
1 0005,32446 Kč5 324,46 Kč
3 0004,92704 Kč14 781,12 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč