


WHC-1500-01 | |
|---|---|
DigiKey Part Number | WHC-1500-01-ND |
Manufacturer | |
Manufacturer Product Number | WHC-1500-01 |
Description | CBL CLIP P-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Fastener 1.500" (38.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | WHC-1500-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | Open | |
Opening Size | 1.500" (38.10mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 2.125" (53.97mm) | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.100" (2.54mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 25 | 9,56680 Kč | 239,17 Kč |
| 50 | 9,11320 Kč | 455,66 Kč |
| 100 | 8,67640 Kč | 867,64 Kč |
| 250 | 8,13212 Kč | 2 033,03 Kč |
| 500 | 7,74364 Kč | 3 871,82 Kč |
| 1 000 | 7,37366 Kč | 7 373,66 Kč |
| 2 500 | 6,91178 Kč | 17 279,45 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |








