Cable Clip, P-Type Natural Fastener 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, P-Type Natural Fastener 1.000" (25.40mm)
Supporting your Project: Printed Circuit Board Solutions

WHC-1000-01

DigiKey Part Number
RP1023-ND
Manufacturer
Manufacturer Product Number
WHC-1000-01
Description
CBL CLIP P-TYPE NATURAL FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, P-Type Natural Fastener 1.000" (25.40mm)
Datasheet
 Datasheet
EDA/CAD Models
WHC-1000-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, P-Type
Type Attributes
Open
Opening Size
1.000" (25.40mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.531" (38.89mm)
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.090" (2.29mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 877
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,29400 Kč82,94 Kč
257,77760 Kč194,44 Kč
507,40380 Kč370,19 Kč
1007,04900 Kč704,90 Kč
2506,60596 Kč1 651,49 Kč
5006,29016 Kč3 145,08 Kč
1 0005,98989 Kč5 989,89 Kč
2 5005,61453 Kč14 036,33 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč