


WHC-625-01 | |
|---|---|
DigiKey Part Number | RPC1283-ND |
Manufacturer | |
Manufacturer Product Number | WHC-625-01 |
Description | CBL CLIP P-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Fastener 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | WHC-625-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | Open | |
Opening Size | 0.625" (15.88mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.125" (28.58mm) | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.080" (2.03mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 25 | 6,85360 Kč | 171,34 Kč |
| 50 | 6,53040 Kč | 326,52 Kč |
| 100 | 6,21750 Kč | 621,75 Kč |
| 250 | 5,82652 Kč | 1 456,63 Kč |
| 500 | 5,54810 Kč | 2 774,05 Kč |
| 1 000 | 5,28310 Kč | 5 283,10 Kč |
| 3 000 | 4,88875 Kč | 14 666,25 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |








