Cable Clip, P-Type Natural Fastener 0.125" (3.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, P-Type Natural Fastener 0.125" (3.18mm)
Supporting your Project: Printed Circuit Board Solutions

WHC-125-01

DigiKey Part Number
RPC1150-ND
Manufacturer
Manufacturer Product Number
WHC-125-01
Description
CBL CLIP P-TYPE NATURAL FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, P-Type Natural Fastener 0.125" (3.18mm)
Datasheet
 Datasheet
EDA/CAD Models
WHC-125-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, P-Type
Type Attributes
Open
Opening Size
0.125" (3.18mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.750" (19.05mm)
Width
0.330" (8.40mm)
Height
-
Panel Hole Size
0.156" (3.96mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#6 (M4)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 202
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,87900 Kč58,79 Kč
255,51000 Kč137,75 Kč
505,24120 Kč262,06 Kč
1004,99120 Kč499,12 Kč
2504,67920 Kč1 169,80 Kč
5004,45494 Kč2 227,47 Kč
1 0004,24223 Kč4 242,23 Kč
3 0003,92544 Kč11 776,32 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč