Cable Clip, P-Type Natural Fastener 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, P-Type Natural Fastener 0.250" (6.35mm)
Supporting your Project: Printed Circuit Board Solutions

EXWHC2-250-01

DigiKey Part Number
RPC1183-ND
Manufacturer
Manufacturer Product Number
EXWHC2-250-01
Description
CBL CLIP P-TYPE NATURAL FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, P-Type Natural Fastener 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
EXWHC2-250-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, P-Type
Type Attributes
Locking, Round
Opening Size
0.250" (6.35mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.827" (21.00mm)
Width
0.394" (10.00mm)
Height
-
Panel Hole Size
0.157" (4.00mm)
Material Thickness
0.039" (1.00mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#6 (M4)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 796
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,05300 Kč40,53 Kč
253,79640 Kč94,91 Kč
503,61160 Kč180,58 Kč
1003,43950 Kč343,95 Kč
2503,22360 Kč805,90 Kč
5003,06948 Kč1 534,74 Kč
1 0002,92292 Kč2 922,92 Kč
3 0002,70461 Kč8 113,83 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč