


KKU-8-RT | |
|---|---|
DigiKey Part Number | RPC1214-ND |
Manufacturer | |
Manufacturer Product Number | KKU-8-RT |
Description | CBL CLIP U-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Gray Adhesive 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | KKU-8-RT Models |
Category | Material Polyvinyl Chloride (PVC) |
Manufacturer Essentra Components | Color Gray |
Series | Length 1.000" (25.40mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Height 0.689" (17.50mm) |
Type Clip, U-Type | Material Flammability Rating UL94 V-0 |
Type Attributes Open | Adhesive Acrylic Based (RMS-15) |
Opening Size 0.500" (12.70mm) | Features Flame Retardant |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 25 | 13,52280 Kč | 338,07 Kč |
| 50 | 12,87600 Kč | 643,80 Kč |
| 100 | 12,26070 Kč | 1 226,07 Kč |
| 300 | 11,34453 Kč | 3 403,36 Kč |
| 500 | 10,94248 Kč | 5 471,24 Kč |
| 1 000 | 10,41984 Kč | 10 419,84 Kč |
| 2 500 | 9,76743 Kč | 24 418,57 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |






