Cable Clip, U-Type Gray Adhesive 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, U-Type Gray Adhesive 0.250" (6.35mm)
Supporting your Project: Printed Circuit Board Solutions

KKU-4-RT

DigiKey Part Number
RPC1212-ND
Manufacturer
Manufacturer Product Number
KKU-4-RT
Description
CBL CLIP U-TYPE GRAY ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Gray Adhesive 0.250" (6.35mm)
EDA/CAD Models
KKU-4-RT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyvinyl Chloride (PVC)
Manufacturer
Essentra Components
Color
Gray
Series
Length
0.750" (19.05mm)
Packaging
Bulk
Width
0.750" (19.05mm)
Part Status
Active
Height
0.469" (11.91mm)
Type
Clip, U-Type
Material Flammability Rating
UL94 V-0
Type Attributes
Open
Adhesive
Acrylic Based (RMS-15)
Opening Size
0.250" (6.35mm)
Features
Flame Retardant
Mounting Type
Adhesive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 697
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1012,53600 Kč125,36 Kč
2511,74200 Kč293,55 Kč
5011,17940 Kč558,97 Kč
10010,64390 Kč1 064,39 Kč
2509,97572 Kč2 493,93 Kč
5009,49866 Kč4 749,33 Kč
1 0009,04510 Kč9 045,10 Kč
2 5008,47857 Kč21 196,42 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč