


KKU-12-RT | |
|---|---|
DigiKey Part Number | RPC1211-ND |
Manufacturer | |
Manufacturer Product Number | KKU-12-RT |
Description | CBL CLIP U-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Gray Adhesive 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | KKU-12-RT Models |
Category | Material Polyvinyl Chloride (PVC) |
Manufacturer Essentra Components | Color Gray |
Series | Length 1.000" (25.40mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Height 0.906" (23.00mm) |
Type Clip, U-Type | Material Flammability Rating UL94 V-0 |
Type Attributes Open | Adhesive Acrylic Based (RMS-15) |
Opening Size 0.750" (19.05mm) | Features Flame Retardant |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,94800 Kč | 199,48 Kč |
| 25 | 18,70520 Kč | 467,63 Kč |
| 50 | 17,80640 Kč | 890,32 Kč |
| 100 | 16,95590 Kč | 1 695,59 Kč |
| 300 | 15,68970 Kč | 4 706,91 Kč |
| 500 | 15,13368 Kč | 7 566,84 Kč |
| 1 000 | 14,41093 Kč | 14 410,93 Kč |
| 2 500 | 13,50877 Kč | 33 771,93 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |






