Cable Clip, J-Type Gray Adhesive 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, J-Type Gray Adhesive 0.250" (6.35mm)
Supporting your Project: Printed Circuit Board Solutions

KKC-4-RT

DigiKey Part Number
RPC1206-ND
Manufacturer
Manufacturer Product Number
KKC-4-RT
Description
CBL CLIP J-TYPE GRAY ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, J-Type Gray Adhesive 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
KKC-4-RT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Manufacturer
Essentra Components
Length
0.750" (19.05mm)
Series
Width
0.750" (19.05mm)
Packaging
Bulk
Height
0.420" (10.67mm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Clip, J-Type
Adhesive
Acrylic Based (RMS-15)
Opening Size
0.250" (6.35mm)
Features
Flame Retardant
Mounting Type
Adhesive
Base Product Number
Material
Polyvinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 546
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,82200 Kč118,22 Kč
2511,07840 Kč276,96 Kč
5010,54940 Kč527,47 Kč
10010,04330 Kč1 004,33 Kč
2509,41384 Kč2 353,46 Kč
5008,96404 Kč4 482,02 Kč
1 0008,53569 Kč8 535,69 Kč
2 5008,00116 Kč20 002,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč