


KKU-6-RT | |
|---|---|
DigiKey Part Number | RPC1213-ND |
Manufacturer | |
Manufacturer Product Number | KKU-6-RT |
Description | CBL CLIP U-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Gray Adhesive 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | KKU-6-RT Models |
Category | Material Polyvinyl Chloride (PVC) |
Manufacturer Essentra Components | Color Gray |
Series | Length 0.750" (19.05mm) |
Packaging Bulk | Width 0.750" (19.05mm) |
Part Status Active | Height 0.594" (15.08mm) |
Type Clip, U-Type | Material Flammability Rating UL94 V-0 |
Type Attributes Open | Adhesive Acrylic Based (RMS-15) |
Opening Size 0.375" (9.53mm) | Features Flame Retardant |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 13,03500 Kč | 130,35 Kč |
| 25 | 12,21280 Kč | 305,32 Kč |
| 50 | 11,62900 Kč | 581,45 Kč |
| 100 | 11,07010 Kč | 1 107,01 Kč |
| 250 | 10,37688 Kč | 2 594,22 Kč |
| 500 | 9,88092 Kč | 4 940,46 Kč |
| 1 000 | 9,40896 Kč | 9 408,96 Kč |
| 2 500 | 8,81979 Kč | 22 049,47 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |





