




GR3027A | |
|---|---|
DigiKey Part Number | RPC4018-ND |
Manufacturer | |
Manufacturer Product Number | GR3027A |
Description | GROMMET 0.250" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.469" (11.91mm) Grommet 0.250" (6.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3027A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 0.469" (11.91mm) | |
Diameter - Inside | 0.250" (6.35mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 15,28640 Kč | 382,16 Kč |
| 50 | 14,55580 Kč | 727,79 Kč |
| 100 | 13,85870 Kč | 1 385,87 Kč |
| 250 | 12,99104 Kč | 3 247,76 Kč |
| 500 | 12,36992 Kč | 6 184,96 Kč |
| 1 000 | 11,77925 Kč | 11 779,25 Kč |
| 2 500 | 11,04176 Kč | 27 604,40 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |



