Circular - 0.313" (7.95mm) Grommet 0.188" (4.78mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.313" (7.95mm) Grommet 0.188" (4.78mm) Black
GR3105A
GR3105A
Supporting your Project: Printed Circuit Board Solutions

GR3105A

DigiKey Part Number
RPC4035-ND
Manufacturer
Manufacturer Product Number
GR3105A
Description
GROMMET 0.188" SBR BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.313" (7.95mm) Grommet 0.188" (4.78mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3105A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.250" (6.35mm)
Panel Cutout Dimensions
Circular - 0.313" (7.95mm)
Diameter - Inside
0.188" (4.78mm)
Features
-
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 106
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,51700 Kč75,17 Kč
257,04680 Kč176,17 Kč
506,71100 Kč335,55 Kč
1006,38970 Kč638,97 Kč
2505,98864 Kč1 497,16 Kč
5005,70222 Kč2 851,11 Kč
1 0005,42966 Kč5 429,66 Kč
2 5005,08941 Kč12 723,52 Kč
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč