




GR3091A | |
|---|---|
DigiKey Part Number | RPC2281-ND |
Manufacturer | |
Manufacturer Product Number | GR3091A |
Description | GROMMET 0.250" SBR BLACK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Grommet 0.250" (6.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3091A Models |
Category | Panel Thickness 0.188" (4.78mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.500" (12.70mm) |
Series | Diameter - Inside 0.250" (6.35mm) |
Packaging Bulk | Material Styrene-Butadiene Rubber (SBR), 60 Durometer |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 12,38800 Kč | 123,88 Kč |
| 25 | 11,60400 Kč | 290,10 Kč |
| 50 | 11,04920 Kč | 552,46 Kč |
| 100 | 10,51950 Kč | 1 051,95 Kč |
| 250 | 9,86048 Kč | 2 465,12 Kč |
| 500 | 9,38956 Kč | 4 694,78 Kč |
| 1 000 | 8,94096 Kč | 8 940,96 Kč |
| 2 500 | 8,38108 Kč | 20 952,70 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |


