




GR3033A | |
|---|---|
DigiKey Part Number | RPC4021-ND |
Manufacturer | |
Manufacturer Product Number | GR3033A |
Description | GROMMET 0.375" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Grommet 0.375" (9.52mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3033A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.375" (9.52mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 25 | 10,08760 Kč | 252,19 Kč |
| 50 | 9,60440 Kč | 480,22 Kč |
| 100 | 9,14460 Kč | 914,46 Kč |
| 250 | 8,57140 Kč | 2 142,85 Kč |
| 500 | 8,16150 Kč | 4 080,75 Kč |
| 1 000 | 7,77136 Kč | 7 771,36 Kč |
| 2 500 | 7,28471 Kč | 18 211,77 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |






