Circular - 0.438" (11.13mm) Grommet 0.250" (6.35mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.438" (11.13mm) Grommet 0.250" (6.35mm) Black
GR3127A
GR3127A
Supporting your Project: Printed Circuit Board Solutions

GR3127A

DigiKey Part Number
RPC4046-ND
Manufacturer
Manufacturer Product Number
GR3127A
Description
GROMMET 0.250" SBR BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.438" (11.13mm) Grommet 0.250" (6.35mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3127A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.188" (4.78mm)
Panel Cutout Dimensions
Circular - 0.438" (11.13mm)
Diameter - Inside
0.250" (6.35mm)
Features
-
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 617
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,69800 Kč66,98 Kč
256,28280 Kč157,07 Kč
505,98020 Kč299,01 Kč
1005,69260 Kč569,26 Kč
2505,33516 Kč1 333,79 Kč
5005,08026 Kč2 540,13 Kč
1 0004,83731 Kč4 837,31 Kč
2 5004,53431 Kč11 335,77 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč