Cable Gland Polyamide (PA), Nylon PG13.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon PG13.5 Black
37284
CG-PG13.5-1-BK
CG-PG13.5-1-BK

CG-PG13.5-1-BK

DigiKey Part Number
RPC1895-ND
Manufacturer
Manufacturer Product Number
CG-PG13.5-1-BK
Description
CABLE GLAND 6-12MM PG13.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG13.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
PG13.5
Thread Length
0.354" (9.00mm)
Conduit Hub Size
-
Panel Hole Size
0.815" (20.7mm)
Material
Polyamide (PA), Nylon
Includes
Sealing Gland, Sealing Nut
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 576
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1024,27400 Kč242,74 Kč
2522,76200 Kč569,05 Kč
5021,67000 Kč1 083,50 Kč
10020,63470 Kč2 063,47 Kč
30019,09347 Kč5 728,04 Kč
50018,41734 Kč9 208,67 Kč
1 00017,53816 Kč17 538,16 Kč
2 50016,44034 Kč41 100,85 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč