Cable Gland Polyamide (PA66), Nylon 6/6 PG13.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG-P-13.5

DigiKey Part Number
2057-CG-P-13.5-ND
Manufacturer
Manufacturer Product Number
CG-P-13.5
Description
CABLE GLAND 6-11MM PG13.5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA66), Nylon 6/6 PG13.5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG13.5
Manufacturer
Adam Tech
Thread Length
0.394" (10.00mm)
Packaging
Bulk
Panel Hole Size
0.807" (20.5mm)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Type
Cable Gland
Includes
Locknut, Seal
Outside Cable Diameter (Min)
0.236" (6.00mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.433" (11.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 879
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1025,36600 Kč253,66 Kč
2523,77800 Kč594,45 Kč
5022,64420 Kč1 132,21 Kč
10021,56070 Kč2 156,07 Kč
30019,95160 Kč5 985,48 Kč
50019,24466 Kč9 622,33 Kč
1 00018,32600 Kč18 326,00 Kč
2 50017,17897 Kč42 947,42 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč