
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.898" (22.8mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut, Seal | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,70200 Kč | 337,02 Kč |
| 25 | 31,58920 Kč | 789,73 Kč |
| 50 | 30,07760 Kč | 1 503,88 Kč |
| 100 | 28,64130 Kč | 2 864,13 Kč |
| 300 | 26,50367 Kč | 7 951,10 Kč |
| 500 | 25,56464 Kč | 12 782,32 Kč |
| 1 000 | 24,34466 Kč | 24 344,66 Kč |
| 2 500 | 22,82122 Kč | 57 053,05 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |






