
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.126" (28.6mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut, Seal | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 48,16900 Kč | 481,69 Kč |
| 25 | 45,14560 Kč | 1 128,64 Kč |
| 50 | 42,99140 Kč | 2 149,57 Kč |
| 100 | 40,93560 Kč | 4 093,56 Kč |
| 300 | 37,88110 Kč | 11 364,33 Kč |
| 500 | 36,53988 Kč | 18 269,94 Kč |
| 1 000 | 34,79663 Kč | 34 796,63 Kč |
| 2 500 | 32,61964 Kč | 81 549,10 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |



