




CG-PG16-1-BK | |
|---|---|
DigiKey Part Number | RPC1896-ND |
Manufacturer | |
Manufacturer Product Number | CG-PG16-1-BK |
Description | CABLE GLAND 10-14MM PG16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Black |
Datasheet | Datasheet |
EDA/CAD Models | CG-PG16-1-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.898" (22.8mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Gland, Sealing Nut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,66200 Kč | 286,62 Kč |
| 25 | 26,86920 Kč | 671,73 Kč |
| 50 | 25,58400 Kč | 1 279,20 Kč |
| 100 | 24,36190 Kč | 2 436,19 Kč |
| 250 | 22,83492 Kč | 5 708,73 Kč |
| 500 | 21,74426 Kč | 10 872,13 Kč |
| 1 000 | 20,70634 Kč | 20 706,34 Kč |
| 2 500 | 19,41038 Kč | 48 525,95 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |



